
* Images are for reference only
CR3015-1R8N
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CR3015-1R8N
- JLCPCB Part #
- C7588589
- Package
- 1212
- Description
- 1.65A 1.75A 1.8uH 55mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0339
300+
$0.0293
2000+
$0.0260
4000+
$0.0233
10000+
$0.0221
Welcome back, may I help you?