
* Images are for reference only
CMPI0618-6R8M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CMPI0618-6R8M
- JLCPCB Part #
- C7588926
- Package
- SMD,7.1x6.6mm
- Description
- 110mΩ 3A 4.5A 6.8uH Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.1778
50+
$0.1411
150+
$0.1253
500+
$0.1056
2000+
$0.0967
4000+
$0.0916
Related Products
Welcome back, may I help you?