
* Images are for reference only
CR3021-3R3M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CR3021-3R3M
- JLCPCB Part #
- C7588602
- Package
- 1212
- Description
- 1.5A 2.7A 3.3uH 92mΩ ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2514
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2506
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
100+
$0.0396
300+
$0.0342
3000+
$0.0304
6000+
$0.0272
9000+
$0.0257
Related Products
Welcome back, may I help you?