
* Images are for reference only
CPG040S
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPG040S
- JLCPCB Part #
- C6936491
- Package
- SOP-6
- Description
- -40Kpa~40Kpa -40℃~+125℃ 3.3V~5.5V No SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 553
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 547
In-stock Item Pricing
Qty Unit Price
1+
$0.7185
10+
$0.5784
30+
$0.5091
100+
$0.4382
500+
$0.3980
1000+
$0.3754
Related Products
Welcome back, may I help you?