This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPC1927J

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
CPC1927J
JLCPCB Part #
C5601767
Package
SIP-4
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.35V 10mA 12ms 150mW 2.5kV 2.7mA 200mΩ 220us DC SIP-4 Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $28.0730
10+ $27.2263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons