
* Images are for reference only
9814-03-20
Extended
- Manufacturer
- COTO
- MFR.Part #
- 9814-03-20
- JLCPCB Part #
- C7058174
- Package
- -
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100V@DC、100V@AC 250mA 250us 3.3V 50us - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3227
196+
$7.7102
490+
$7.4522
980+
$7.3256
Welcome back, may I help you?