
* Images are for reference only
3602-05-72
Extended
- Manufacturer
- COTO
- MFR.Part #
- 3602-05-72
- JLCPCB Part #
- C6064130
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 150V@AC、150V@DC 250mA 5V 750us Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.0834
200+
$23.5751
500+
$22.7871
1000+
$22.3988
Welcome back, may I help you?