
* Images are for reference only
7301-12-1000
Extended
- Manufacturer
- COTO
- MFR.Part #
- 7301-12-1000
- JLCPCB Part #
- C7193029
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100us 12V 1ms 500V@AC、500V@DC 500mA 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6783
200+
$13.8378
480+
$13.3756
1000+
$13.1469
Welcome back, may I help you?