7201-12-1000
Extended
* Images are for reference only

7201-12-1000

Attributes
Value
Manufacturer
MFR.Part #
7201-12-1000
JLCPCB Part #
C5913709
Package
Plugin
Description
-20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 1A 1ms 2ms 500V@AC、500V@DC Plugin Reed Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Reed Relays
ManufacturerCOTO
PackagePlugin
Operating Temperature-20℃~+85℃
Operate Time2ms
Switching Current(Max)1A
Coil Voltage12V
Release Time1ms
Switching Voltage(Max)500V@AC、500V@DC
Contact Form1 Set Normally Open: 1A (SPST NO)