
* Images are for reference only
7141-12-1010
Extended
- Manufacturer
- COTO
- MFR.Part #
- 7141-12-1010
- JLCPCB Part #
- C6403784
- Package
- Plugin
- Description
- -20℃~+85℃ 12V 150V@AC、150V@DC 2.5ms 250mA 2ms One set changeover: 1C (SPDT - changeover) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.4315
200+
$21.7191
480+
$20.9932
1000+
$20.6351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?