
* Images are for reference only
5503-05-1
Extended
- Manufacturer
- COTO
- MFR.Part #
- 5503-05-1
- JLCPCB Part #
- C7025100
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 3.5kV@AC、3.5kV@DC 3A 3ms 3ms 5V 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.3464
204+
$44.0297
493+
$42.5580
1003+
$41.8318
Welcome back, may I help you?