
* Images are for reference only
9011-12-11
Extended
- Manufacturer
- COTO
- MFR.Part #
- 9011-12-11
- JLCPCB Part #
- C6847155
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100V@DC、100V@AC 100us 12V 250mA 350us Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9209
195+
$7.9497
507+
$7.6840
1014+
$7.5519
Welcome back, may I help you?