
* Images are for reference only
3602-05-92
Extended
- Manufacturer
- COTO
- MFR.Part #
- 3602-05-92
- JLCPCB Part #
- C6064132
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 150V@AC、150V@DC 250mA 5V 750us Two normally open: 2A (DPST-NO) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.5126
200+
$24.1455
500+
$23.3382
1000+
$22.9402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?