
* Images are for reference only
CH442PTB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH442PTB
- JLCPCB Part #
- C2879975
- Package
- TO-92S
- Description
- -40℃~+150℃ 1.6mA 2.5V~22V 25mA 3mT 3mT 500kHz Bipolar Open Drain TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2306
50+
$0.1821
150+
$0.1612
1000+
$0.1342
2000+
$0.1226
5000+
$0.1157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?