
* Images are for reference only
CH603ATB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH603ATB
- JLCPCB Part #
- C2879983
- Package
- TO-92S
- Description
- -40℃~+150℃ 3.3mV/Gs 3V~15V 4mA ±66.6mT TO-92S Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5784
200+
$0.2250
500+
$0.2169
1000+
$0.2121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?