
* Images are for reference only
MPX-105K275VAC-C-D5
Extended
- Manufacturer
- CORETONG
- MFR.Part #
- MPX-105K275VAC-C-D5
- JLCPCB Part #
- C2839021
- Package
- Plugin,P=15mm
- Description
- 1uF 275V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1588
50+
$0.1268
300+
$0.0995
600+
$0.0826
2400+
$0.0750
5100+
$0.0704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?