
* Images are for reference only
DS1118-32M0R23
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1118-32M0R23
- JLCPCB Part #
- C19944607
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 15.54mm 16 2 2.54mm 2.54mm 2A 32P 53.26mm Copper alloy Gold Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3356
10+
$0.3276
63+
$0.3228
126+
$0.3179
Related Products
Welcome back, may I help you?