
* Images are for reference only
DS1060-03-25SS8B0R0
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1060-03-25SS8B0R0
- JLCPCB Part #
- C19944615
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 25P 265V 5.82mm Surface Mount, Right Angle With post mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1981
10+
$0.9906
30+
$0.8764
100+
$0.7478
500+
$0.6915
1000+
$0.6658
Related Products