This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1070-3MVV6

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1070-3MVV6
JLCPCB Part #
C42382113
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 1 11.5mm 1x3P 2.54mm 3A 3P 5.8mm 7.62mm Copper alloy PA66 Through Hole Tin White Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 963

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 958

In-stock Item Pricing

Qty Unit Price
1+ $0.0251
200+ $0.0196
600+ $0.0164
2000+ $0.0146
10000+ $0.0131
20000+ $0.0122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons