
* Images are for reference only
DS1020-02-08MVT1R
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1020-02-08MVT1R
- JLCPCB Part #
- C7502673
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 15mm 1x8P 3.6mm 5.25mm 8 8P Copper alloy Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 207
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
50+
$0.0439
150+
$0.0433
500+
$0.0425
Related Products
Welcome back, may I help you?