
* Images are for reference only
DS1069-7MRW6SA
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-7MRW6SA
- JLCPCB Part #
- C22472033
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.3mm 2.5mm 20mm 250V 3A 5.75mm 7P PA66 Right Angle Tin White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0695
150+
$0.0603
1000+
$0.0534
2000+
$0.0479
5000+
$0.0451
Related Products
Welcome back, may I help you?