
* Images are for reference only
DS1070-10MVV6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1070-10MVV6
- JLCPCB Part #
- C42382127
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 10P 11.5mm 1x10P 2.54mm 25.4mm 3A 5.8mm Copper alloy PA Through Hole Tin White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 955
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 954
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0530
300+
$0.0460
1000+
$0.0407
5000+
$0.0365
10000+
$0.0344
Related Products
Welcome back, may I help you?