
* Images are for reference only
DS1024-1x33R2
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1024-1x33R2
- JLCPCB Part #
- C49284645
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x33P 2.54mm 2.5mm 250V 33P 3A Gold-Nickel Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.3815
10+
$0.2965
30+
$0.2613
80+
$0.2164
480+
$0.1956
960+
$0.1844
Welcome back, may I help you?