
* Images are for reference only
DS1070-13MRV6A
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1070-13MRV6A
- JLCPCB Part #
- C42382132
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 13P 14.22mm 2.54mm 33.02mm 3A 5.8mm Copper alloy PA66 Right Angle Tin White Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1322
50+
$0.1044
150+
$0.0906
500+
$0.0802
2500+
$0.0720
5000+
$0.0678
Related Products
Welcome back, may I help you?