
* Images are for reference only
DS1069-01-3MVW6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-01-3MVW6
- JLCPCB Part #
- C22472059
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 2.5mm 3.8mm 3A 3P 6mm Copper alloy EH PA66 Through Hole Tin White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 325
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0276
600+
$0.0232
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?