
* Images are for reference only
DS1024-1x31R2
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1024-1x31R2
- JLCPCB Part #
- C49284643
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x31P 2.54mm 2.5mm 250V 31P 3A Gold-Nickel Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.3802
50+
$0.3008
160+
$0.2667
480+
$0.2242
2480+
$0.2054
5440+
$0.1940
Related Products