
* Images are for reference only
DS1024-1x21R2
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1024-1x21R2
- JLCPCB Part #
- C49284633
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x21P 2.54mm 2.5mm 21P 250V 3A Gold-Nickel Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.2524
50+
$0.1975
120+
$0.1739
480+
$0.1444
2520+
$0.1314
4080+
$0.1235
Related Products
Welcome back, may I help you?