
* Images are for reference only
DS1069-07-2x13MV6W
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-07-2x13MV6W
- JLCPCB Part #
- C19944622
- Package
- Plugin,P=2.5mm
- Description
- 10mm 13 2 2.5mm 2.5mm 250V 26P 2x13P 35.6mm 3A 7.3mm Copper alloy PA66 Through Hole Tin White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.0990
200+
$0.0863
500+
$0.0767
2500+
$0.0692
7200+
$0.0653
Related Products