
* Images are for reference only
DS1069-2MVW6S
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-2MVW6S
- JLCPCB Part #
- C22472015
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2.5mm 250V 2P 3A 5.75mm 7.5mm 7mm PA66 Through Hole Tin White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0123
2000+
$0.0104
5000+
$0.0092
25000+
$0.0082
50000+
$0.0077
Related Products