
* Images are for reference only
DS1069-6MVW6X
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-6MVW6X
- JLCPCB Part #
- C22472032
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 5.75mm 6P 7mm PA66 Through Hole Tin White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0339
300+
$0.0294
1000+
$0.0258
5000+
$0.0231
10000+
$0.0216
Related Products
Welcome back, may I help you?