
* Images are for reference only
DS1069-01-2MVW6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-01-2MVW6
- JLCPCB Part #
- C22472057
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 2P 3.8mm 3A 6mm 7.5mm Copper alloy EH PA66 Through Hole Tin White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 730
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0184
600+
$0.0155
2000+
$0.0138
10000+
$0.0123
20000+
$0.0115
Related Products
Welcome back, may I help you?