
* Images are for reference only
DS1025-05-2x6P8BV1-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1025-05-2x6P8BV1-B
- JLCPCB Part #
- C18164992
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2x6P Black Copper alloy Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 376
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 375
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
50+
$0.0686
150+
$0.0594
1000+
$0.0527
2000+
$0.0472
5000+
$0.0445
Related Products
Welcome back, may I help you?