
* Images are for reference only
DS1069-5MRW6XB
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-5MRW6XB
- JLCPCB Part #
- C22472026
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5.75mm 5P 7.3mm PA66 Right Angle Tin White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 660
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
100+
$0.0373
300+
$0.0323
1000+
$0.0286
5000+
$0.0257
10000+
$0.0242
Related Products
Welcome back, may I help you?