
* Images are for reference only
DS1069-03-6MVW6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-03-6MVW6
- JLCPCB Part #
- C22472079
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 4.8mm 6 6.25mm 6P PA66 Through Hole Tin White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0846
50+
$0.0669
150+
$0.0580
1000+
$0.0514
2000+
$0.0461
5000+
$0.0434
Related Products
Welcome back, may I help you?