
* Images are for reference only
DS1040-03RN
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1040-03RN
- JLCPCB Part #
- C3024969
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3 PC Pin Red SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 521
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 512
In-stock Item Pricing
Qty Unit Price
1+
$0.1973
170+
$0.1510
510+
$0.1333
1700+
$0.1112
8500+
$0.1015
17000+
$0.0955
Related Products
Welcome back, may I help you?