
* Images are for reference only
DS1011-30RBSiA7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-30RBSiA7-B
- JLCPCB Part #
- C7430339
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 15 2 2.54mm 2.54mm 2x15P Gold Gray IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.4945
10+
$0.3886
30+
$0.3420
98+
$0.2858
490+
$0.2601
980+
$0.2457
Related Products
Welcome back, may I help you?