
* Images are for reference only
DS1023-01-1x9SF11
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-01-1x9SF11
- JLCPCB Part #
- C47355684
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 3A 600V 9P Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$0.1505
50+
$0.1197
150+
$0.1043
360+
$0.0928
2520+
$0.0836
5040+
$0.0790
Related Products
Welcome back, may I help you?