
* Images are for reference only
DS1069-9MVW6X
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-9MVW6X
- JLCPCB Part #
- C22472041
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 5.75mm 7mm 9P PA66 Through Hole Tin White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0450
300+
$0.0390
1000+
$0.0345
5000+
$0.0310
10000+
$0.0292
Related Products
Welcome back, may I help you?