
* Images are for reference only
DS1022-1x4RUF11-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1022-1x4RUF11-B
- JLCPCB Part #
- C42441772
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3A 4P Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 508
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0263
1000+
$0.0223
2000+
$0.0197
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?