
* Images are for reference only
DS1069-8MVW6X
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-8MVW6X
- JLCPCB Part #
- C22472038
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 5.75mm 7mm 8P PA66 Through Hole Tin White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0506
100+
$0.0400
300+
$0.0347
1000+
$0.0308
5000+
$0.0276
10000+
$0.0260
Related Products
Welcome back, may I help you?