
* Images are for reference only
DS1011-10RBSiB7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-10RBSiB7-B
- JLCPCB Part #
- C7431109
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x5P 5 Black Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 328
Minimum: 1
Full Reel: 182
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
70+
$0.1276
182+
$0.1128
728+
$0.0941
4004+
$0.0857
6006+
$0.0807
Related Products
Welcome back, may I help you?