This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1073-01-2x4MR1T6

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1073-01-2x4MR1T6
JLCPCB Part #
C42394309
Package
Push-Pull,P=4.2mm
Description
-25℃~+85℃ 10mm 2 20.07mm 28.1mm 4 4.2mm 4.2mm 4P 9A Copper alloy PA66 Right Angle Tin Transparent Push-Pull,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2722
50+ $0.2138
150+ $0.1886
500+ $0.1574
2500+ $0.1435
5000+ $0.1352

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons