
* Images are for reference only
DS1020-07ST1D
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1020-07ST1D
- JLCPCB Part #
- C7502667
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 4.5mm 7P Copper alloy Double-Sided Contacts, Top and Bottom Entry Non-Latching Right Angle Tin Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
50+
$0.0450
140+
$0.0444
500+
$0.0436
Related Products
Welcome back, may I help you?