
* Images are for reference only
DS1070-2MVV6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1070-2MVV6
- JLCPCB Part #
- C42382111
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.5mm 1x2P 2 2.54mm 2P 3A 5.08mm 5.8mm Copper alloy PA66 Through Hole Tin White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1332
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1331
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
500+
$0.0112
2000+
$0.0095
4000+
$0.0084
24000+
$0.0075
50000+
$0.0070
Related Products
Welcome back, may I help you?