
* Images are for reference only
DS1013-08RSiB-B-0
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1013-08RSiB-B-0
- JLCPCB Part #
- C7430321
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x4P 3A 4 Black Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0780
300+
$0.0677
600+
$0.0600
2400+
$0.0537
5100+
$0.0506
Related Products
Welcome back, may I help you?