
* Images are for reference only
DS1020-12-16VBT1AXR
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1020-12-16VBT1AXR
- JLCPCB Part #
- C7502672
- Package
- SMD,P=0.5mm
- Description
- -20℃~+85℃ 0.3mm 0.5mm 1.5mm 16P Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
50+
$0.1061
150+
$0.1044
500+
$0.1028
Related Products
Welcome back, may I help you?