
* Images are for reference only
3570-1331-243
Extended
- Manufacturer
- Comus International
- MFR.Part #
- 3570-1331-243
- JLCPCB Part #
- C5507418
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 150V@DC 24V 350us 500mA 500us 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9545
200+
$1.1793
500+
$1.1406
1000+
$1.1213
Welcome back, may I help you?