This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BE05-1A85-P

Extended
Manufacturer
STANDEXMEDER
MFR.Part #
BE05-1A85-P
JLCPCB Part #
C5953064
Package
Plugin
Description
-20℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100us 1A 1kV@AC、1kV@DC 1ms 5V Plugin Reed Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2213
200+ $5.6750
500+ $5.4847
1000+ $5.3911

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons