
* Images are for reference only
MTP2915220ML01
Extended
- Manufacturer
- COILMX
- MFR.Part #
- MTP2915220ML01
- JLCPCB Part #
- C3350045
- Package
- -
- Description
- 10A 22uH 3mΩ ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3511
320+
$0.9103
640+
$0.8783
960+
$0.8623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?