* Images are for reference only
XFL3010-102MEC
- Manufacturer
- COILCRAFT
- MFR.Part #
- XFL3010-102MEC
- JLCPCB Part #
- C18198656
- Package
- SMD,3x3mm
- Description
- 功率电感, 1uH, 2.3A, 20%, 128MHZ
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XFL3010-102MEC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XFL3010-102MEC technical specifications, attributes, and parameters.
XFL3010-102MEC symbol, PCB footprint from the free EasyEDA PCB design tool.
XFL3010-102MEC datasheets or manufacturer documentation.
Datasheet: XFL3010-102MEC Datasheet (PDF)
Minimum: 1
Full Reel: 2000
Total: $0
Available Order Qty: 64
In-stock Item Pricing